
Automotive-grade DC-to-DC switching regulator, offering independent positive and negative outputs. Features a 2.85V to 15V input voltage range and a 20-terminal, 4mm x 4mm S-XQCC-N20 quad package. Delivers 1A and 0.6A output currents, operating from -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADP5070ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5070ACPZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 2.85 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5070ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.