
1 A/0.6 A, DC-to-DC Switching Regulator with Independent Positive and Negative Outputs
Analog Devices ADP5070AREZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 2.85 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5070AREZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.