
Automotive-grade DC-to-DC switching regulator, a power management IC, delivers independent positive and negative outputs with up to 2 A and 1.2 A respectively. Operating from a 2.85 V to 15 V input range, this 20-terminal component features a 4 mm x 4 mm JEDEC S-XQCC-N20 package. It functions across an extended temperature range of -40°C to 125°C.
Analog Devices ADP5071ACPZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 2.85 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5071ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.