The ADP5071ACPZ-R7 is a 20-pin quad DC/DC controller from Analog Devices, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and accepts input voltages between 2.85V and 15V. The device features a quad configuration with 20 terminals in a QUAD terminal position and is packaged in an HVQCCN package type. The ADP5071ACPZ-R7 is suitable for use in automotive-grade systems.
Sign in to ask questions about the Analog Devices ADP5071ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5071ACPZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 2.85 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5071ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.