
Automotive-grade, 1.2 A DC-to-DC inverting regulator featuring a 16-terminal, 3mm x 3mm S-XQCC-N16 package. Operates across an extended temperature range from -40°C to 125°C, with input voltage capabilities from 2.85V to 15V. This single-function power management IC offers reliable performance for demanding applications.
Sign in to ask questions about the Analog Devices ADP5073ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5073ACPZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 2.85 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5073ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.