
The ADP5074ACPZ-R7 is a 1-channel DC/DC controller from Analog Devices, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and features a 16-pin HVQCCN package. The device has a 2.85 to 15V input voltage range and is suitable for use in automotive systems.
Sign in to ask questions about the Analog Devices ADP5074ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5074ACPZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 2.85 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5074ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.