The ADP5135ACPZ-R7 is a 24-pin quad DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. This device has a quad terminal position and a package type of HVQCCN. It can handle input voltages between 3V and 5.5V. The ADP5135ACPZ-R7 is a single-function device with 24 pins.
Analog Devices ADP5135ACPZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5135ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.