The ADP5302ACPZ-3-R7 is a dual LFCSP DC/DC controller IC from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 10 terminals and a terminal position of dual. The device is packaged in a 3mm x 3mm LFCSP-10 package. It is designed for automotive applications and has an input voltage range of 2.15V to 6.5V.
Analog Devices ADP5302ACPZ-3-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.15 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5302ACPZ-3-R7 to view detailed technical specifications.
No datasheet is available for this part.