The ADP5303ACBZ-1-R7 is an automotive DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a 9-pin VFBGA package. The device has a single function and is designed for use in automotive applications. It can handle input voltages between 2.15V and 6.5V. The ADP5303ACBZ-1-R7 is a member of the DC/DC Controllers & Regulators category of Power Management ICs.
Analog Devices ADP5303ACBZ-1-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B9 |
| Width | 1.65 |
| Length | 1.87 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.15 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5303ACBZ-1-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.