50 mA/500 mA, Ultralow Power Step-Down Regulator with Battery Voltage Monitor
Analog Devices ADP5303ACBZ-2-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B9 |
| Width | 1.65 |
| Length | 1.87 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.15 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5303ACBZ-2-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.