The ADP5310AREZN-255R7 is a DC/DC controller from Analog Devices, featuring a 16-pin HTSSOP package and a temperature grade of AUTOMOTIVE. It operates within a temperature range of -40C to 125C and accepts input voltages between 2.7V and 15V. This device is suitable for use in power management applications.
Sign in to ask questions about the Analog Devices ADP5310AREZN-255R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5310AREZN-255R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5310AREZN-255R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.