
The ADP5310AREZN-R7 is a DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and is available in a 4.4mm wide, 5mm long HTSSOP package. The device is designed for automotive applications and has a single function. It can handle input voltages between 2.7V and 15V.
Analog Devices ADP5310AREZN-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5310AREZN-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.