The ADP5350ACBZ-1-R7 is a 32-pin bottom terminal power management IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device features 6 channels and is packaged in a 32-pin R-PBGA-B32 package with dimensions of 3.31mm by 3.36mm. The ADP5350ACBZ-1-R7 is a single-function device with a pin count of 32.
Analog Devices ADP5350ACBZ-1-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B32 |
| Width | 3.31 |
| Length | 3.36 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 6 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5350ACBZ-1-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.