
Advanced Battery Management PMIC with Inductive Boost LED and Three LDO Regulators
Analog Devices ADP5350ACPZ-1-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 6 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5350ACPZ-1-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.