
The ADP5360ACBZ-1-R7 is a 32-pin industrial-grade power management IC with one function and two channels. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a VFBGA, BGA32,6X6,16 package type. It is designed to be used with a supply voltage of 5V, 6.8V, or 4.1V.
Analog Devices ADP5360ACBZ-1-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B32 |
| Width | 2.56 |
| Length | 2.56 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.8 |
| Supply Voltage-Min (Vsup) | 4.1 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5360ACBZ-1-R7 to view detailed technical specifications.
No datasheet is available for this part.