
SPECIALTY ANALOG CIRCUIT, QCC24, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-2, LFCSP-24
Sign in to ask questions about the Analog Devices ADP5501ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5501ACPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 9 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5501ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
