
Backlight Driver with I/O Expander
Analog Devices ADP5520ACPZ-R7 technical specifications.
| Contact Plating | Tin, Matte |
| Dimming | I²C |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.27V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 6 |
| Operating Frequency | 400 kHz |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Output Voltage | 27V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5520ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
