
The ADP5520ACPZ-RL is a 6-channel boost driver IC with I²C dimming capability. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a maximum output current of 30mA per channel and a maximum supply voltage of 5.5V. It is packaged in a 24-pin LFCSP and is available in tape and reel packaging.
Analog Devices ADP5520ACPZ-RL technical specifications.
| Contact Plating | Tin, Matte |
| Dimming | I²C |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.27V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Frequency | 400 kHz |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Output Voltage | 27V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5520ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
