
Analog Devices ADP5585ACBZ-00-R7 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5585ACBZ-00-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
