
The ADP5585ACBZ-01-R7 is a specialized IC from Analog Devices, designed for telecom applications. It features 10 I/Os and operates at a maximum frequency of 1MHz. The device is surface mount and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Sign in to ask questions about the Analog Devices ADP5585ACBZ-01-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5585ACBZ-01-R7 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5585ACBZ-01-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
