The ADP5585ACPZ-00-R7 is a specialized IC designed for telecom applications. It features 10 I/Os and operates within a temperature range of -40°C to 85°C. The device is powered by a 3.6V supply voltage and has a maximum power dissipation of 70mW. It is available in a surface mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices ADP5585ACPZ-00-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5585ACPZ-00-R7 technical specifications.
| Contact Plating | Tin, Matte |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5585ACPZ-00-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
