
Keypad Decoder and I/O Expansion
Sign in to ask questions about the Analog Devices ADP5585ACPZ-01-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5585ACPZ-01-R7 technical specifications.
| Contact Plating | Tin, Matte |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5585ACPZ-01-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
