This 16-pin industrial telecom IC from Analog Devices features a supply voltage of 1.8V and operates within a temperature range of -40 to 85°C. It is packaged in a 1.59mm x 1.59mm S-PBGA-B16 package with terminals positioned on the bottom. The device is designed for industrial applications and meets the required specifications for telecom ICs.
Sign in to ask questions about the Analog Devices ADP5586ACBZ-03-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5586ACBZ-03-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.59 |
| Length | 1.59 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5586ACBZ-03-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.