
Mobile I/O Expander and QWERTY Keypad Controller
Sign in to ask questions about the Analog Devices ADP5587ACPZ-1-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5587ACPZ-1-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of I/Os | 18 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5587ACPZ-1-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
