
I2C interface I/O expander with 18 I/Os, supporting Fast Mode at 400 kHz. Features an open-drain output type and two addressable configurations. Operates from a 1.65V to 3.6V supply voltage range. Housed in a 24-pin LFCSP EP package with an exposed pad, measuring 4x4x0.73mm, suitable for surface mounting. Includes an interrupt output and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADP5587ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5587ACPZ-R7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WGGD-8 |
| Number of I/Os | 18 |
| I2C Bus Interface Mode | Fast Mode |
| Interface Type | I2C |
| Number of Addresses | 2 |
| Output Type | Open Drain |
| Max Operating Supply Voltage | 3.6V |
| Manual Reset | No |
| Interrupt Output | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Speed | 400kHz |
| Min Operating Supply Voltage | 1.65V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADP5587ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.