
19-I/O Keypad Decoder and Expansion IC with I2C and Serial interface. Features Tin, Matte contact plating and operates at a maximum frequency of 1MHz. This surface mount component functions within a -40°C to 85°C temperature range and requires a 3V operating supply voltage. Packaged in Tape and Reel, this RoHS compliant device contains lead.
Sign in to ask questions about the Analog Devices ADP5589ACPZ-00-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5589ACPZ-00-R7 technical specifications.
| Contact Plating | Tin, Matte |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5589ACPZ-00-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
