The ADP5589ACPZ-01-R7 is a specialized IC designed for telecom applications. It features 19 I/Os and supports I2C and serial interfaces. The device operates at 3V and is packaged in a lead-free LFCSP EP package. The ADP5589ACPZ-01-R7 is RoHS compliant and available in quantities of 1500 per reel. It is suitable for surface mount applications and is packaged in tape and reel format.
Sign in to ask questions about the Analog Devices ADP5589ACPZ-01-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5589ACPZ-01-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5589ACPZ-01-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.