
Positive adjustable CMOS LDO with a 300mA maximum output current and a 20V maximum input voltage. Features a low dropout voltage of 200mV, 0.8% accuracy, and a high power supply rejection ratio (PSRR) of 80dB. Operates across a wide temperature range from -40°C to 125°C with a quiescent current of 750µA. This RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP7102ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP7102ACPZ-R7 technical specifications.
| Accuracy | 0.8% |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Min Current Limit | 450mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 19.8V |
| Min Output Voltage | 1.22V |
| Max Supply Current | 750uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 1.22V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 750uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP7102ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
