
Positive adjustable CMOS LDO voltage regulator, offering 300mA output current with a maximum input voltage of 20V and a minimum of 3.3V. Features a low dropout voltage of 200mV, 0.8% accuracy, and a high Power Supply Rejection Ratio (PSRR) of 80dB. Operates within a temperature range of -40°C to 125°C, with a quiescent current of 750µA. Packaged in a 1000-piece tape and reel, the component is housed in a SOIC package with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP7102ARDZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP7102ARDZ-R7 technical specifications.
| Accuracy | 0.8% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 200mV |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Min Current Limit | 450mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 19.8V |
| Min Output Voltage | 1.22V |
| Max Supply Current | 750uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 19V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 750uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP7102ARDZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
