ANALOG DEVICES ADP7102CP-EVALZ ADP7102, LDO, CMOS, EVALUATION BOARD
Analog Devices ADP7102CP-EVALZ technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.22V |
| Max Supply Current | 750uA |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP7102CP-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.