Low dropout linear regulator provides up to 500 mA output current from input supplies up to 20 V. The CMOS LDO supports fixed and adjustable output configurations with low output noise, high power-supply rejection, and low dropout operation. Protection functions include current limiting and thermal overload protection for robust regulated power rails. The regulator is offered in compact 8-lead LFCSP and SOIC packages for space-constrained analog and mixed-signal designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP7104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator Type | Low dropout linear regulator |
| Output Current | 500mA |
| Maximum Input Voltage | 20V |
| Adjustable Output Voltage Range | 1.22 to 19V |
| Fixed Output Voltages | 1.8, 2.5, 3.3, 5.0V |
| Dropout Voltage | 500 typical at 500 mAmV |
| Output Noise | 15 typical fixed outputµV rms |
| Power Supply Rejection Ratio | 60 typical at 10 kHzdB |
| Quiescent Current | 900 typicalµA |
| Operating Junction Temperature Range | -40 to 125°C |
| Protection Features | Current limit, thermal overload protection |
| Packages | 8-lead LFCSP, 8-lead SOIC_EP |
Download the complete datasheet for Analog Devices ADP7104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADP7104
Evaluation board user guide for the AD7625 and AD7626 16-bit, 6/10 MSPS PulSAR ADCs, featuring signal conditioning, on-board references, and LVDS interface support.
User guide for EVAL-AD7176-2SDZ, evaluating the AD7176-2 24-bit, 250 kSPS sigma-delta ADC with software for data analysis, noise testing, and configuration.
A complete, adjustment-free LVDT signal conditioning circuit for precise linear displacement measurement using the AD698 signal conditioner and AD7992 12-bit ADC.
Complete adjustment-free LVDT signal conditioning circuit for precise linear displacement measurement using AD598, AD8615, and AD7992 with 11-bit noise-free resolution.