
Positive adjustable linear voltage regulator IC, offering 500mA output current with a low noise CMOS design. Features a maximum input voltage of 20V and a dropout voltage of 350mV. Operates with a quiescent current of 900µA and provides 0.8% accuracy. Housed in a SOIC package with tin, matte contact plating, suitable for a wide operating temperature range from -40°C to 125°C.
Analog Devices ADP7104ARDZ-R7 technical specifications.
| Accuracy | 0.8% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 350mV |
| Height | 1.65mm |
| Input Bias Current | 10nA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Min Current Limit | 625mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 19.8V |
| Min Output Voltage | 1.22V |
| Max Supply Current | 900uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 19V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 900uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP7104ARDZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
