
The ADP7105ARDZ is an 8-terminal dual output low dropout (LDO) voltage regulator from Analog Devices. It features adjustable output voltage and a maximum output current of 0.5A. The device operates over a temperature range of -40°C to 125°C and is available in a SOP8 package. The ADP7105ARDZ is suitable for a variety of applications, including power management in portable electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP7105ARDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.22 |
| Output Voltage1-Max | 19 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 0.38 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.35 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP7105ARDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADP7105ARDZ
User guide for evaluating the ADAU1861 low-power codec with audio DSPs using the EVAL-ADAU1861EBZ board, featuring three ADCs, one DAC, and Lark Studio GUI support.