IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, Adjustable Positive Single Output LDO Regulator
Analog Devices ADP7118ACPZN-R2 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 19.55 |
| Output Current1-Max | 0.2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP7118ACPZN-R2 to view detailed technical specifications.
No datasheet is available for this part.