Low-dropout linear regulator supplies up to 200 mA from input rails as high as 40 V. The regulator supports adjustable and fixed output-voltage options and is designed for low-noise, high-PSRR analog power rails. It operates over the industrial temperature range and includes enable control, current-limit protection, and thermal overload protection. The family is offered in compact 8-lead LFCSP and 8-lead MSOP packages.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP7142 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator Type | Low dropout linear regulator |
| Output Current | 200mA |
| Input Voltage Range | 2.7 to 40V |
| Output Voltage Options | Adjustable and fixed versionsV |
| Noise | 11µV rms |
| Power Supply Rejection Ratio | 88 at 10 kHzdB |
| Dropout Voltage | 200 typical at 200 mAmV |
| Quiescent Current | 140 typicalµA |
| Operating Junction Temperature | -40 to 125°C |
| Output Capacitor | 2.2 minimum ceramicµF |
| Protection Features | Current limit and thermal overload |
| Package Options | 8-lead LFCSP and 8-lead MSOP |
Download the complete datasheet for Analog Devices ADP7142 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADP7142
Comprehensive guide for evaluating the ADAQ7769-1 24-bit, 1MSPS μModule DAQ solution, featuring IEPE sensor support and onboard power management.