The ADP7142ACPZN3.8-R7 is a 6-pin LFCSP-6 linear voltage regulator from Analog Devices. It has a nominal output voltage of 3.8V and a maximum output current of 0.2A. The device operates over a temperature range of -40°C to 125°C. It is suitable for use in a variety of applications requiring a stable voltage supply.
Analog Devices ADP7142ACPZN3.8-R7 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.7316 |
| Output Voltage1-Max | 3.8684 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.42 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP7142ACPZN3.8-R7 to view detailed technical specifications.
No datasheet is available for this part.