The ADP7157ACPZ-03-R7 is a dual linear voltage regulator from Analog Devices. It features 10 terminals in a dual terminal position and is packaged in a 3mm x 3mm HVSON package. The regulator can supply up to 1.2A of current and has an operating temperature range of -40°C to 125°C. It is suitable for use in power management applications.
Analog Devices ADP7157ACPZ-03-R7 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 2.9 |
| Output Current1-Max | 1.2 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP7157ACPZ-03-R7 to view detailed technical specifications.
No datasheet is available for this part.