1.2 A RF Linear Voltage Regulator, featuring ultralow noise and high Power Supply Rejection Ratio (PSRR). Adjustable output voltage ranges from 1.2V to 3.3V with a maximum output current of 1.2A. This 10-terminal device is housed in an R-PDSO-N10 package, measuring 3mm x 3mm. Operating temperature range is -40°C to +125°C.
Analog Devices ADP7157ACPZ-04-R7 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 3.3 |
| Output Current1-Max | 1.2 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP7157ACPZ-04-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.