The ADP7157ARDZ-04-R7 is an 8-pin dual output low dropout (LDO) voltage regulator from Analog Devices. It features a maximum output current of 1.2A and a maximum output voltage of 3.3V. The device is packaged in a 3.9mm x 4.9mm R-PDSO-G8 package and operates over a temperature range of -40C to 125C. The ADP7157ARDZ-04-R7 is suitable for use in a variety of applications, including power management and voltage regulation.
Analog Devices ADP7157ARDZ-04-R7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 3.3 |
| Output Current1-Max | 1.2 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP7157ARDZ-04-R7 to view detailed technical specifications.
No datasheet is available for this part.