The ADP7159ACPZ-01-R7 is a dual linear voltage regulator from Analog Devices. It has 10 terminals and is available in the HVSON package. The device can handle an output current of up to 1A and has an operating temperature range of -40°C to 125°C. It is designed for use in power management applications.
Analog Devices ADP7159ACPZ-01-R7 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 1.8 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP7159ACPZ-01-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.