1 A, adjustable output RF linear regulator featuring ultralow noise and high power supply rejection ratio (PSRR). This 10-terminal, S-PDSO-N10 packaged IC offers a single output with an adjustable voltage range from 1.2 V to 2.3 V. Designed for demanding applications, it operates within a temperature range of -40°C to 125°C.
Analog Devices ADP7159ACPZ-02-R7 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 2.3 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP7159ACPZ-02-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.