1 A, Ultralow Noise, High PSRR, Adjustable Output RF Linear Regulator. This 10-terminal, S-PDSO-N10 packaged IC provides a single, adjustable output voltage from 1.2 V to 3.3 V with a maximum output current of 1 A. Designed for RF applications, it features ultralow noise and high power supply rejection ratio (PSRR). Operating temperature range is -40°C to 125°C.
Analog Devices ADP7159ACPZ-04-R7 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 3.3 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP7159ACPZ-04-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.