
8-terminal, DUAL terminal position, RF linear voltage regulator offering 1A maximum output current. Features ultralow noise and high Power Supply Rejection Ratio (PSRR) with an adjustable output voltage range from 1.2V to 3.3V. Housed in an 8-pin R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. Designed for operation between -40°C and 125°C.
Analog Devices ADP7159ARDZ-04-R7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 3.3 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP7159ARDZ-04-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.