
Adjustable low noise linear voltage regulator, providing up to 200 mA output current with a nominal dropout voltage of 0.185 V. Features an output voltage range from 1.22 V to 28.36 V. Housed in a 5-terminal R-PDSO-G5 package with dimensions of 1.6 mm width and 2.9 mm length. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADP7182AUJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP7182AUJZ-R7 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.22 |
| Output Voltage1-Max | 28.36 |
| Output Current1-Max | 0.2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.185 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP7182AUJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.