
Ultralow noise, high PSRR, low dropout linear regulator offering adjustable output voltage from 0.5V to 6V with a maximum output current of 300mA. Features include a nominal dropout voltage of 0.13V and a maximum dropout voltage of 0.22V. This 8-terminal, dual-position IC is housed in an S-PDSO-N8 package with dimensions of 2mm x 2mm. Operating temperature range is -40°C to 125°C.
Analog Devices ADP7183ACPZN-R7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 6 |
| Output Current1-Max | 0.3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.13 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP7183ACPZN-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.