
The ADP7185ACPZN-R7 is an 8-pin dual linear voltage regulator from Analog Devices. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in an HVSON-8 package with a width and length of 2mm. It has 8 terminals and 1 function.
Analog Devices ADP7185ACPZN-R7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP7185ACPZN-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.