
The ADP8140ACPZ-1-R7 is an automotive-grade LED display driver from Analog Devices, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and operates within a supply voltage range of 3 to 30 volts. The device is packaged in a 16-pin HVSON package and is designed for use in automotive applications.
Analog Devices ADP8140ACPZ-1-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 30 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.04 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP8140ACPZ-1-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.