The ADP8861ACPZ-RL is an 8-channel I2C dimming driver from Analog Devices. It operates at a maximum frequency of 1MHz and can supply up to 240mA of current. The device is RoHS compliant and can withstand temperatures between -40°C and 85°C. It is available in a surface-mount HVQCCN package and is suitable for use in a variety of applications.
Analog Devices ADP8861ACPZ-RL technical specifications.
| Dimming | I²C |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Number of Segments | 8 |
| Output Current | 240mA |
| Output Current per Channel | 60mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP8861ACPZ-RL to view detailed technical specifications.
No datasheet is available for this part.