
9-channel LED driver featuring a charge pump topology, capable of delivering 25mA output current per channel. Operates with input voltages from 2.5V to 5.5V, achieving up to 92% efficiency at a 1MHz switching frequency. Supports PWM dimming and is housed in a 4mm LFCSP EP package for surface mounting. Designed for automated LED lighting effects with a maximum operating temperature of 105°C.
Analog Devices ADP8866ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dimming | PWM |
| Efficiency | 92% |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 240mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Number of Segments | 9 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP8866ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
