This industrial-grade IC features 17 terminals and a VFBGA package. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.7 to 1.9V. The IC is designed for industrial applications and has a temperature grade of industrial.
Analog Devices ADPD107BCBZR7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B17 |
| Width | 1.4 |
| Length | 2.46 |
| Pin Count | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADPD107BCBZR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.